Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299506-1
Order Code2724577
Product RangeWire Grip
Also Known AsCR2106-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299506-1
Order Code2724577
Product RangeWire Grip
Also Known AsCR2106-000
Technical Datasheet
Product RangeWire Grip
TerminationCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator ColourBlue
Insulator MaterialThermoplastic
Technical Specifications
Product Range
Wire Grip
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
6AWG
Insulator Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007729