Print Page
Image is for illustrative purposes only. Please refer to product description.
434 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
10+ | €6.270 |
100+ | €4.920 |
250+ | €4.570 |
500+ | €4.480 |
1000+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207490-1
Order Code1654777
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min3.81mm
Cable Diameter Max6.35mm
Grommet MaterialThermoplastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
The 207490-1 is a 11-size circular connector Cable Grip with black thermoplastic.
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
6.35mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Triphenyl Phosphate (21-Jan-2025)
Cable Diameter Min
3.81mm
Grommet Material
Thermoplastic
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536