Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200838-2
Order Code1394836
Product RangeM Series
Technical Datasheet
365 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.530 |
5+ | €20.870 |
10+ | €19.200 |
25+ | €18.110 |
50+ | €17.510 |
100+ | €16.390 |
Price for:Each
Minimum: 1
Multiple: 1
€22.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200838-2
Order Code1394836
Product RangeM Series
Technical Datasheet
No. of Contacts34Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
Technical Specifications
No. of Contacts
34Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
4Rows
Product Range
M Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
Product traceability