Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964292-1
Order Code3793454
Product RangeTimer Connector System
Technical Datasheet
12,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.108 |
| 100+ | €0.106 |
| 500+ | €0.104 |
| 1000+ | €0.102 |
| 2500+ | €0.0994 |
| 5000+ | €0.0972 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964292-1
Order Code3793454
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max21AWG
Wire Size AWG Min24AWG
For Use WithAMP Timer Connector System Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Timer Connector System
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper, Iron
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
21AWG
For Use With
AMP Timer Connector System Series Automotive Housing Connectors
Contact Plating
Silver
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability