Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-963217-1
Order Code2468552
Product RangeJunior Power Timer
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-963217-1
Order Code2468552
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Junior Power Timer Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCTo Be Advised
Alternatives for 2-963217-1
1 Product Found
Product Overview
The 2-963217-1 is a 16-position 2-row grey Receptacle Housing with PBT-GF construction and used with JPT series contacts. The junior power timer connector used for wire to wire connection.
- Polarized
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
AMP Junior Power Timer Series Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05