Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328375-3
Order Code2841698
Product Range328375 Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.208 |
Price for:Each
Minimum: 10000
Multiple: 10000
€2,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328375-3
Order Code2841698
Product Range328375 Series
Product Range328375 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeWire Splice
Insulator ColourPurple
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Technical Specifications
Product Range
328375 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Insulator Colour
Purple
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability