Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411203R0000
Order Code4035934
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CP-GR060
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.630 |
10+ | €7.980 |
100+ | €6.320 |
250+ | €5.490 |
500+ | €5.360 |
1000+ | €5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€9.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411203R0000
Order Code4035934
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CP-GR060
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourGrey
External Length2m
External Width60mm
External Height9.1mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2m
External Height
9.1mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
60mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324