Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411101R0000
Order Code4035944
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR2530
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.500 |
10+ | €14.690 |
25+ | €12.830 |
100+ | €11.630 |
250+ | €11.420 |
500+ | €11.210 |
Price for:Each
Minimum: 1
Multiple: 1
€17.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411101R0000
Order Code4035944
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR2530
Technical Datasheet
External Height - Metric30mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial1.18"
External Width - Imperial0.98"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
30mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
25mm
External Height - Imperial
1.18"
Length - Imperial
6.6ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478