Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176284-1
Order Code3399073
Product RangeUniversal Power
3,105 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.422 |
100+ | €0.344 |
250+ | €0.317 |
500+ | €0.273 |
1000+ | €0.270 |
Price for:Each
Minimum: 10
Multiple: 10
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176284-1
Order Code3399073
Product RangeUniversal Power
Product RangeUniversal Power
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithAMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
Universal Power
No. of Positions
4Ways
For Use With
AMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001