Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173691-1
Order Code3793101
Product RangePositive Lock 187
11,216 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.124 |
500+ | €0.109 |
1000+ | €0.0901 |
2500+ | €0.0808 |
5000+ | €0.0746 |
10000+ | €0.0696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173691-1
Order Code3793101
Product RangePositive Lock 187
Product RangePositive Lock 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Positive Lock 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004