Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172779-1
Order Code3793421
Product RangeMIC Mark II
9,800 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.217 |
500+ | €0.191 |
1000+ | €0.173 |
2500+ | €0.157 |
5000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€21.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172779-1
Order Code3793421
Product RangeMIC Mark II
Product RangeMIC Mark II
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithAMP MIC Mark II Series 172518 Plug Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
MIC Mark II
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
To Be Advised
Contact Gender
Tab
Wire Size AWG Max
18AWG
For Use With
AMP MIC Mark II Series 172518 Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005