Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.257 |
100+ | €0.185 |
500+ | €0.167 |
1000+ | €0.134 |
2500+ | €0.131 |
5000+ | €0.129 |
Price for:Each
Minimum: 10
Multiple: 10
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172211-2
Order Code3133739
Product RangeEI
Product RangeEI
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithEI Series Contacts
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
EI
No. of Positions
2Ways
For Use With
EI Series Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000631