Print Page
Image is for illustrative purposes only. Please refer to product description.
5,540 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.850 |
10+ | €8.160 |
100+ | €6.550 |
250+ | €5.720 |
500+ | €4.930 |
Price for:Each
Minimum: 1
Multiple: 1
€8.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658674-1
Order Code1338749
Technical Datasheet
No. of Positions78Ways
Connector TypeD Sub
Connector Shell Size5
Product Range-
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658674-1 is a 78-way Plug Assembly for use with HDP-22 crimp snap-in contact connectors, size-5 shell. Glass-filled nylon insert and tin-plated steel shell.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
5
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658674-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876