Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658539-3
Order Code3791986
Product RangeAMPLIMITE HDP-20
Technical Datasheet
5,919 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.400 |
100+ | €0.277 |
500+ | €0.231 |
1000+ | €0.198 |
2500+ | €0.189 |
5000+ | €0.180 |
Price for:Each
Minimum: 10
Multiple: 10
€4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658539-3
Order Code3791986
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE HDP-20 Series CPC Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series CPC Connectors
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20
Alternatives for 1658539-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001