Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.430 |
100+ | €0.314 |
500+ | €0.272 |
1000+ | €0.255 |
2500+ | €0.244 |
5000+ | €0.232 |
Price for:Each
Minimum: 10
Multiple: 10
€4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165140
Order Code3793156
Product RangeSOLISTRAND
Product RangeSOLISTRAND
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Pin Diameter1.8mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length14.4mm
Pin Length5.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
5.7mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
Uninsulated
Overall Length
14.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005