You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 165048
Pin Terminal, SOLISTRAND, Crimp, 12 AWG, 10 AWG, 6 mm², 2.6 mm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 165048
- Order Code:
- 2499156
- Product Range
- SOLISTRAND
Product Range Selector (SOLISTRAND)
See all from this product rangeProduct Overview
- Brazed seam for uniform metal strength around the entire barrel area
- Brazed seam also prevents pinched wires
- W crimp provides excellent electrical performance and higher tensile strength
- Bell mouth on barrel entrance makes insertion of wires easier
- 170°C Maximum temperature
Applications
Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SOLISTRAND
- :
- Crimp
- :
- 12AWG
- :
- 10AWG
- :
- 6mm²
- :
- 2.6mm
- :
- -
- :
- Uninsulated
- :
- Copper
- :
- 20.7mm
- :
- 10mm
Technical Documents (2)
2,560 In stock Need more?
2,560 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 39 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | €0.712 €0.8473 | |
100+ | €0.585 €0.6962 | |
500+ | €0.479 €0.57 | |
1000+ | €0.425 €0.5058 | |
2500+ | €0.385 €0.4582 | |
5000+ | €0.372 €0.4427 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.