Print Page
Image is for illustrative purposes only. Please refer to product description.
5,545 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.405 |
100+ | €0.354 |
500+ | €0.294 |
1000+ | €0.263 |
2500+ | €0.243 |
5000+ | €0.221 |
Price for:Each
Minimum: 10
Multiple: 10
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160831-4
Order Code2308811
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPositive Lock Connectors
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 160831-4 is a Crimp Contact made of phosphor bronze with pre-tin plated finish. It accepts 17 to 13AWG wire and suitable for Positive Lock connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Positive Lock Connectors
Wire Size AWG Min
17AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005