Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No141462-1
Order Code3134025
Product RangePIDG
Technical Datasheet
4,659 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €1.220 |
100+ | €1.170 |
500+ | €1.130 |
1000+ | €1.080 |
2500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No141462-1
Order Code3134025
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
15AWG
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002