Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376391-1
Order Code3394620
Product RangePower Key 5.0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.844 |
50+ | €0.697 |
100+ | €0.655 |
250+ | €0.650 |
500+ | €0.627 |
1500+ | €0.603 |
Price for:Each
Minimum: 10
Multiple: 10
€8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376391-1
Order Code3394620
Product RangePower Key 5.0
Technical Datasheet
Product RangePower Key 5.0
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Key 5.0
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability