Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337668-2
Order Code3532914
Technical Datasheet
Connector Type AM8 Lug
Connector to ConnectorM8 Lug to M8 Lug
Cable Length - Imperial6"
Connector Type BM8 Lug
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1337668-2 is a 2.26mm CSA Braid Cable with M8 Lug to M8 Lug connector.
- 14 to 12AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector Type A
M8 Lug
Cable Length - Imperial
6"
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
M8 Lug to M8 Lug
Connector Type B
M8 Lug
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004