Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
10+ | €1.490 |
100+ | €1.050 |
500+ | €0.991 |
1000+ | €0.937 |
2500+ | €0.880 |
Product Information
Product Overview
The 100616-2 is a 1-port 8P8C Cat3 shielded thru-hole RJ45 Modular Jack Assembly with panel stops and PCB ground option, top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Modular
1 x 1 (Port)
8Contacts
8Ways
-
1Ports
Shielded
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
RJ45 Jack
Jack
8P8C
Cat3
Through Hole Mount
Vertical
Through Hole
Without Magnetics
Phosphor Bronze
-
Alternatives for 100616-2
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate