Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-1
Order Code2310232
Product RangeMCP 2.8
Technical Datasheet
78,608 In Stock
44,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.193 |
100+ | €0.128 |
300+ | €0.122 |
800+ | €0.115 |
2000+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-1
Order Code2310232
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silver
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-968857-1 is a socket sealed F-crimp Contact made of copper nickel silver with tin plated finish. It accepts 14 to 12AWG wire size. This contact is suitable for MCP series connectors.
- 180° Receptacle style
- 22A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
MCP 2.8
Contact Material
Copper Nickel Silver
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000704