Print Page
Image is for illustrative purposes only. Please refer to product description.
9,900 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.124 |
500+ | €0.093 |
1000+ | €0.0901 |
2500+ | €0.0767 |
5000+ | €0.0743 |
10000+ | €0.0719 |
Price for:Each
Minimum: 100
Multiple: 100
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966067-0
Order Code3793139
Wire Ferrule TypeSingle Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length10mm
Insulator ColourRed
Product Range-
Overall Length16mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
16mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
17AWG
Pin Length
10mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002