Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794609-1
Order Code3226720
Product RangeMicro MATE-N-LOK
31,487 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.131 |
250+ | €0.112 |
750+ | €0.110 |
2000+ | €0.108 |
5000+ | €0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794609-1
Order Code3226720
Product RangeMicro MATE-N-LOK
Product RangeMicro MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Micro MATE-N-LOK Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Micro MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
AMP Micro MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 1-794609-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001