Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-776180-1
Order Code2798119
Product RangeAMPSEAL
28 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.110 |
10+ | €17.950 |
25+ | €14.970 |
100+ | €14.500 |
250+ | €14.020 |
500+ | €13.550 |
Price for:Each
Minimum: 1
Multiple: 1
€19.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-776180-1
Order Code2798119
Product RangeAMPSEAL
No. of Contacts35Contacts
Product RangeAMPSEAL
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
35Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
AMPSEAL
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability