Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66505-0
Order Code1776447
Product RangeAMPLIMITE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66505-0
Order Code1776447
Product RangeAMPLIMITE
Technical Datasheet
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Product RangeAMPLIMITE
Alternatives for 1-66505-0
1 Product Found
Product Overview
The 1-66505-0 is a loose form Socket Contact for use with HDP-20 series connectors, 28 to 24AWG wire range. Gold-plated phosphor bronze base.
- Crimp snap-in contact style
- Crimp termination method to wire/cable
Applications
Industrial
Technical Specifications
Wire Size AWG Max
24AWG
Product Range
AMPLIMITE
Wire Size AWG Min
28AWG
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124