Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175217-5
Order Code2442481
Product RangeDynamic D-3000
Technical Datasheet
18,820 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.409 |
100+ | €0.304 |
500+ | €0.262 |
1000+ | €0.240 |
2500+ | €0.226 |
5000+ | €0.211 |
Price for:Each
Minimum: 10
Multiple: 10
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175217-5
Order Code2442481
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-175217-5 is a socket Crimp Contact made of copper alloy with tin plated finish. It accepts 24 to 20AWG wire size. The open barrel power/signal contact is suitable for D-3 series dynamic connectors.
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Wire Size AWG Min
24AWG
Alternatives for 1-175217-5
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424