Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1718324-1
Order Code2798177
Product RangeLEAVYSEAL
433 In Stock
480 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
10+ | €11.660 |
25+ | €9.810 |
100+ | €7.430 |
250+ | €7.380 |
500+ | €7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€13.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1718324-1
Order Code2798177
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions62Ways
For Use WithAMP MCP 2.8 & 1.5K Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating36V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
62Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MCP 2.8 & 1.5K Series Pin Contacts
IP Rating
IP67, IP69K
Current Rating
40A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0806
Product traceability