Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
69 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
10+ | €10.110 |
25+ | €10.100 |
100+ | €9.560 |
250+ | €9.010 |
500+ | €8.830 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1718093-1
Order Code2798131
Connector SystemsWire-to-Board
Pitch Spacing4mm
No. of Rows3Rows
No. of Contacts42Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialBronze
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4mm
No. of Contacts
42Contacts
Product Range
-
Contact Material
Bronze
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0457