Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393725-4
Order Code3398153
Product RangeRP 622
Also Known AsC42334A 44A 36 and C42334A44A36
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393725-4
Order Code3398153
Product RangeRP 622
Also Known AsC42334A 44A 36 and C42334A44A36
Technical Datasheet
Product RangeRP 622
No. of Contacts30Contacts
Pitch Spacing6mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact Material-
No. of Mating Cycles1000
SVHCTo Be Advised
Product Overview
1-1393725-4 is a RP622 female connector with soldering lugs for conventional wiring in accordance with DIN 41622 standard.
- Size 5, 30 contacts
- Thermoplastic housing
- Service life is 1000
- 10A current rating
- Temperature range from -55 to +155°C
Technical Specifications
Product Range
RP 622
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
1000
No. of Contacts
30Contacts
Pitch Spacing
6mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
Product traceability