Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355200-1
Order Code2468561
Product RangeMCP 2.8
Technical Datasheet
1,427 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.360 |
| 10+ | €1.160 |
| 100+ | €0.937 |
| 500+ | €0.833 |
| 1000+ | €0.785 |
| 2500+ | €0.749 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355200-1
Order Code2468561
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions2Ways
Pitch Spacing6mm
For Use WithAMP MCP 2.8 Series Crimp Power Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
2Ways
For Use With
AMP MCP 2.8 Series Crimp Power Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006412
Product traceability