Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123823-1
Order Code3398982
Product RangeEconomy Power
1,759 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0746 |
| 500+ | €0.0703 |
| 1000+ | €0.0642 |
Price for:Each
Minimum: 100
Multiple: 100
€7.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123823-1
Order Code3398982
Product RangeEconomy Power
Product RangeEconomy Power
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP 0-1123721-1 Contact
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Economy Power
No. of Positions
1Ways
For Use With
AMP 0-1123721-1 Contact
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907