Print Page
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €1.810 |
100+ | €1.510 |
500+ | €1.500 |
1000+ | €1.270 |
2000+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL32 1R036 is a 2-pin NTC Thermistor able to withstand up to 36A of continuous current and 260J of input energy. This SL32 series thermistor is suitable for bigAMP inrush current limiter in switching power supplies, AC motors, uninterruptible power supplies and frequency generators.
- 245s Thermal time constant
- 45.4mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Test & Measurement
Technical Specifications
Product Range
SL32
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
160J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
CSA
Maximum Steady State Current at 25°C
36A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845