Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL10 50002
Order Code9007148
Product RangeSL10 Series
Technical Datasheet
191 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.642 |
10+ | €0.589 |
25+ | €0.540 |
50+ | €0.489 |
100+ | €0.451 |
500+ | €0.405 |
1000+ | €0.344 |
Price for:Each
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL10 50002
Order Code9007148
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)50ohm
ApprovalsCSA
Maximum Energy Rating at 25°C18J
Maximum Steady State Current at 25°C2A
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
50ohm
Maximum Energy Rating at 25°C
18J
Disc Size
10mm
Approvals
CSA
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability