Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 5R025
Order Code9006192
Product RangeMegaSurge MS35 Series
Technical Datasheet
63 In Stock
65 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.920 |
10+ | €7.150 |
25+ | €6.960 |
50+ | €6.800 |
100+ | €6.610 |
250+ | €6.260 |
500+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 5R025
Order Code9006192
Product RangeMegaSurge MS35 Series
Technical Datasheet
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C600J
Maximum Steady State Current at 25°C25A
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
600J
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257
Product traceability