Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-125R
Order Code4220714
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,181.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,181.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-125R
Order Code4220714
Technical Datasheet
Switch TypeMultiplexer Switch Module
Switch Configuration0
No. of Channels4Channels
Bus Connector Type-
Relay TypeElectromechanical, Fail-Safe
Switching Voltage Max0
Switching Current Max2A
Bandwidth0
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Switching time <lt/>8ms
Technical Specifications
Switch Type
Multiplexer Switch Module
No. of Channels
4Channels
Relay Type
Electromechanical, Fail-Safe
Switching Current Max
2A
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Switch Configuration
0
Bus Connector Type
-
Switching Voltage Max
0
Bandwidth
0
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9