Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.470 |
5+ | €14.120 |
10+ | €13.570 |
20+ | €13.010 |
50+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€22.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCTS73-10N
Order Code2289474
Technical Datasheet
Thickness0.1mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity0.85W/m.K
Thermal Impedance-
Volume Resistivity-
External Length305mm
External Width305mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FCTS73-10N is a 305 x 305 x 0.1mm white acrylic polymer adhesive Thermal-conductive Tape used to seal gaps among PCBs, heat dissipating modules, metallic structures and machine casings. When the product is applied, heat is conducted away from sensitive components while uneven surfaces are properly flattened and filled. The adhesive is also electrically isolating.
- UL94V-0 Flammability rating
- -20 to +120°C Temperature range
Applications
Safety
Technical Specifications
Thickness
0.1mm
Thermal Conductivity
0.85W/m.K
Volume Resistivity
-
External Width
305mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
305mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038