Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.060 |
Product Information
Product Overview
XC9572XL-10VQG44C is a high performance CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of four 54V18 function blocks, providing 1,600 usable gates with propagation delays of 5ns. Power dissipation in CPLD can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macrocell in a XC9500XL device may be configured for low-power mode (from the default high-performance mode). In addition, unused product-terms and macrocells are automatically deactivated by the software to further conserve power.
- 10ns speed (pin-to-pin delay)
- Supply voltage for internal logic and input buffers range from 3.0 to 3.6V
- 72 macrocells with 1,600 usable gates
- Low power operation, 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
- Advanced 0.35 micron feature size CMOS Fast FLASH™ technology
- In-system programmable, Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Endurance exceeding 10000 program/erase cycles, 20 year data retention
- 44-pin VQFP package, commercial operating temperature range from 0 to +70°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR).
Technical Specifications
FLASH
34I/O's
44Pins
0.35um (CMOS)
0°C
XC9572XL Series
-
72Macrocells
VQFP
10
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate