Print Page
623 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.830 |
Price for:Each
Minimum: 1
Multiple: 1
€21.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC95144XL-10TQG100I
Order Code2907281
Product RangeXC95144XL
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells144Macrocells
No.of User I/Os81I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade10
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC95144XL
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
XC95144XL-10TQG100I is a 3.3V CPLD that is targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of eight 54V18 function blocks, providing 3,200 usable gates.
- In-system programmable, extra wide 54-input function blocks
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual o/p enable per output pin with local inversion, bus-hold circuitry on all user pin inputs
- Input hysteresis on all user and boundary-scan pin inputs
- Full IEEE standard 1149.1 boundary-scan (JTAG)
- Fast concurrent programming, slew rate control on individual outputs
- 10ns speed (pin-to-pin delay)
- 100-pin thin quad flat pack (TQFP) package, -40°C to +85°C industrial temperature range
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
81I/O's
No. of Pins
100Pins
Process Technology
0.35um (CMOS)
Operating Temperature Min
-40°C
Product Range
XC95144XL
MSL
MSL 3 - 168 hours
No. of Macrocells
144Macrocells
IC Case / Package
TQFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.440891