Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC2C128-7VQG100C
Order Code2831285
Product RangeCoolRunner-II XC2C128
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
37 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.880 |
Price for:Each
Minimum: 1
Multiple: 1
€18.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC2C128-7VQG100C
Order Code2831285
Product RangeCoolRunner-II XC2C128
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD Type-
No. of Macrocells128Macrocells
No.of User I/Os80I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade7
Process Technology0.18um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCoolRunner-II XC2C128
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
-
No.of User I/Os
80I/O's
No. of Pins
100Pins
Process Technology
0.18um (CMOS)
Operating Temperature Min
0°C
Product Range
CoolRunner-II XC2C128
MSL
-
No. of Macrocells
128Macrocells
IC Case / Package
TQFP
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629