Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoWHITE SPRAY GREASE, 500ML
Order Code1701201
Also Known As31617 , 1031053
Technical Datasheet
32 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.340 |
5+ | €12.350 |
10+ | €12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€14.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoWHITE SPRAY GREASE, 500ML
Order Code1701201
Also Known As31617 , 1031053
Technical Datasheet
Lubricant TypeFluid
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
White Spray Grease is a tenacious and long-lasting white grease for the lubrication of hinges, tracks, runners, and moving parts. It resists water wash-off and protects against corrosion. Specifically formulated for automotive applications, it offers good penetration for even coverage and protection. Suitable for vehicle door hinges, runners, guides, assembly of close tolerance parts.
- 500ml fill size
- Multi-purpose white grease
- Off white grease appearance
- Hydrocarbon solvent Odour
- SG at 20°C (aerosol) is 0.65
- Pressure at 20°C is 3.5bar
- Discharge rate at 20°C is 2.2g/s
- Temperature range from -10°C to 120°C
- Insoluble in water, soluble in hydrocarbon solvents
- Classed as extremely flammable under current EU regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Fluid
Volume
500ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466
UN Hazard Code:1950