Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoUPHOLSTERY CLEANER, 500ML
Order Code4166417
Also Known As31601 , 1031048
51 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.040 |
Price for:Each
Minimum: 1
Multiple: 1
€13.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoUPHOLSTERY CLEANER, 500ML
Order Code4166417
Also Known As31601 , 1031048
Cleaner TypeAntistatic
Cleaner ApplicationsAutomotive
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Upholstery Cleaner is an auto groom foaming upholstery cleaner. A unique blend of solvents and detergents which displays unrivalled cleaning on upholstery and trim. The foam breaks down and penetrates contamination for easy removal and leaves a clean, apple fresh fragrance in all vehicle interiors. Auto groom foaming upholstery cleaner is ideal for use on upholstery, carpets, door panels, plastic and vinyl trim. The original and the best foaming upholstery cleaner.
- 500ml aerosol, auto groom, upholstery cleaner for car care
- Liquid state
- Soluble in water
- 10.8pH value
- Characteristic odour
- Auto-ignition at 225 °C (437 °F) temperature
- Breaks down soiling instantly and lifts soiling away from surfaces
- White foam appearance
- Flammable product
- Shelf life of 3 years from date of manufacture
Notes
Apply onto fabric or hard surface from 15-25cm, Wipe off thoroughly with damp cloth.
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Automotive
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950