Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
5+ | €15.420 |
10+ | €14.500 |
Product Information
Product Overview
Stainless Steel Cleaner FG is a water based, foaming cleaner for degreasing and cleaning of stainless steel surfaces. The product combines tough cleaning power with the application of a durable protective coating all in one application. It eliminates fingerprints, watermarks, dust and dirt from stainless steel, leaving a protective non-greasy barrier for a long term shine. Provides metal surfaces with a long term protective coating which inhibits staining and contamination. Does not contain nut oils or nut oil derivatives. Suitable for cleaning of all kind of metal surfaces throughout industry and protection of metal surfaces against staining and contamination.
- 500ml fill size
- White opaque appearance
- Neutral odour
- NSF registered: category C1, no. 138212
- 360° spray system for all angle use
- Flash point is <gt/>70°C
- Specific gravity is 0.93
- Soluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Metals
500ml
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate