12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.730 |
5+ | €16.130 |
10+ | €15.810 |
Product Overview
PX24 is a industrial strength protective lubricant. This is the complete maintenance treatment for protection against corrosion, water displacement, lubrication and light surface rust removal. One simple application – by spray, swab or dip – stops the spread of existing corrosion, gives lasting protection against further attack and removes and repels ambient moisture. PX24 is specifically used for preservation and corrosive inhibition after operation of certain gas turbine engines and as a dewatering and protective fluid. PX24 is ideal for use on all mechanical and electrical equipment being suitable for use on low voltage equipment up to 250V. As a penetrant, it will quickly free seized nuts, bolts and bearings, whilst the highly effective water displacing properties make the perfect ‘damp-start’ solution for ignition systems and other electrical equipment. The protective, lubricating film is non-conductive and remains operational even at severe sub-zero temperatures.
- 400ml fill size
- Clear Amber coloured liquid appearance and solvent odour
- 0.796 SG at 25°C and initial boiling point is 147°C
- Operational temperature range from -20°C to +115°C
- Moisture content is <lt/>700 ppm
- Copper corrosion is max 1; no pitting or etching (IP154)
- Complete displacement of saline test solution (IP178B) and no corrosion (IP178A)
- 360° spray system for all angle use
- Aerospace approval and MOD approval
- Soluble in hydrocarbon solvents, insoluble in water
Notes
The product may be stored at normal ambient temperatures and has a shelf-life of not less than 6 years with correct storage.
Technical Specifications
Grease
400ml
PX24
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate