Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,851.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,851.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PUR 400 is a silicone release agent specifically formulated to provide a fine-release film for use with integral skin and elastomeric polyurethanes. Advantages are high-gloss, even finish, fine spray pattern, low solvent odour, no build-up on mould surface, fast evaporating solvent carriers, suitable for low temperature moulding, no streaks on moulded components and operational up to 200°C.
- 200ltr fill size
- Clear, colourless liquid appearance
- Negligible odour
- 0.762 SG at 25°C
- 4bar pressure at 25°C
- 0.9g/sec discharge rate
- Operational temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Polymer processing
Technical Specifications
Cleaner Type
Mould Release Agent
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Industrial, Plastics
Volume
200l
Product Range
PUR 400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3295