Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €2,704.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,704.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PUR 300 is a highly effective, non-silicone mould release agent, based on a blend of waxes and hydrocarbon solvents. For rigid insulation and semi -rigid polyurethanes. It has been specifically formulated to facilitate release of high density rigid polyurethanes and refrigeration/insulation foams. The product ensures a quick & easy release of high density rigid polyurethane foams & refrigeration foams from aluminium, steel and silicone rubber moulds.
- 200ltr fill size
- Milky suspension appearance
- Hydrocarbon odour
- 0.72 specific gravity (at 25°C)
- Temperature range release film to 100°C
- Soluble in solvents, insoluble in water
- Thinner than water viscosity
- Safe on metals and most synthetic materials
- Highly flammable
- Auto-ignition temperature <gt/> 200°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 1 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner Type
Mould Release Agent
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Metals
Volume
200l
Product Range
PUR 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950