Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoPRECISION DUSTER, 300ML
Order Code3288181
Also Known As33278 , 1032623
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoPRECISION DUSTER, 300ML
Order Code3288181
Also Known As33278 , 1032623
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume300ml
Weight-
SVHCTo Be Advised
Product Overview
Precision Duster is a high flow duster for use with a separate jet-spray nozzle for the removal of dry contamination. Compatible with industry-standard duster attachments. Suitable for instant cleaning of inaccessible areas or where the use of solvents is not desirable. Can be used safely and efficiently on production line electronics, computers, optics, gas burner jets, PCB's, precision instruments, laboratory equipment and photocopiers.
- 300ml fill size
- Powerful duster for use with separate precision jet nozzle
- Non-flammable & safer in use
- Instantly removes dry contamination
- Climate friendly, low GWP of 6
- Multi-use, swap adaptors for different applications
- Brass jet nozzle eliminates potential for static build-up when used with anti-static wrist band
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Product Range
-
Volume
300ml
SVHC
To Be Advised
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4619
UN Hazard Code:1950