Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoMULTI-SURFACE SPRAY POLISH, 400ML
Order Code4165662
Also Known As31627 , 1031063
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.470 |
25+ | €8.730 |
50+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€9.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoMULTI-SURFACE SPRAY POLISH, 400ML
Order Code4165662
Also Known As31627 , 1031063
Cleaner TypeSurface
Cleaner ApplicationsIndustrial
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Multi-Surface Spray Polish has been formulated to produce a brilliant and smear-free finish on all hard surfaces. Contains waxes and silicones for a high gloss, durable shine. Pleasantly perfumed, it is ideal for numerous domestic or office applications, including office equipment, furniture, cabinets, desks, tables, worktops, tiles, enamel, formica, Vinyl, leather, car and caravan interiors.
- 400ml fill size
- Opaque, white emulsion appearance
- Lavender perfume odour
- SG at 25°C is 0.93
- Pressure at 25°C is 3.5bar
- Discharge rate is 1.2g/sec
- Partially miscible with water and most solvents
- Extremely flammable
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Industrial
Volume
400ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950