72 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.400 |
6+ | €12.350 |
12+ | €11.610 |
Product Information
Product Overview
Label & Adhesive Remover FG is a blend of citrus and hydrocarbon oils which quickly releases self-adhesive labels and stickers by loosening the adhesive, thereby assisting in the clean and easy removal of all residues. Specifically formulated for use in the food industry. Use for the removal of packaging and transport labels from shipping containers, plastic boxes, and bulk storage (intermediate) drums. Good material compatibility (always test prior to application).
- 200ml fill size
- Pleasant orange odour
- Density at 20°C (Aerosol) is 0.74g/cm³
- Flash point (Aerosol) is <lt/>0°C
- Evaporation rate (ether = 1) is 94
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 72 months with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Adhesive Remover
Aerosol
-
No SVHC (07-Nov-2024)
Computers, Photocopiers, Printers
200ml
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate