Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.050 |
Product Information
Product Overview
Industrial Degreaser FG is an excellent general-purpose solvent degreaser, formulated for use in the food/ beverage industry to tackle “difficult” degreasing applications. Industrial Degreaser FG is an innovative solvent blend that is excellent for use where rapid turnaround is necessary and low flash point solvents can be used. Dissolves and removes greases, oils, lubricants, adhesives and contaminants from equipment, machinery, motors and metal parts. Industrial Degreaser FG cuts through dirt and grease and has a fast evaporation rate to minimise downtime, leaving no residues. Easy “in place” cleaning with minimal odour. Noncorrosive and non-staining. Typical applications include bearings, general degreasing and oil removal, electric motors, mechanical brakes and clutches, air tools, pumps, material handling equipment, dies, generators, wire ropes, moulds and chains.
- 500ml fill size
- Heavy duty non-chlorinated cleaner
- Colourless liquid appearance and sweet odour
- Specific gravity at 20°C is 0.808
- Flash point (closed cup) is 25°C
- Boiling range from 100-170°C and freezing point is <lt/> -30°C
- 360° spray system for all angle use
- Evaporation rate (ether = 1) is 19 and vapour density (vs air = 1) is 4
- Viscosity (at 20°C, calc.) is 0.76mPa.s
- Surface tension (at 25°C est.) is 23mN/m and 0.037 fractional polarity (calc.)
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Electrical, Mechanical
500ml
Industrial Degreaser FG
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate